Skip to content

TE Connectivity 350430-1

Connector Soft Shell Universal MATE-N-LOK 4 Nylon Natural 19 A 600 VAC

Mfr. Part #: 350430-1 / RS Stock #: 70083538

TE Connectivity

TE Connectivity 350430-1

Mfr. Part #: 350430-1
RS Stock #: 70083538

Description

Connector Soft Shell Universal MATE-N-LOK 4 Nylon Natural 19 A 600 VAC

In Stock:

139

Price

Qty.

Standard Price

1

$0.92

10

$0.78

25

$0.72

50

$0.66

100

$0.62

500

$0.57

Additional Inventory

Can ship in 10 days:

7296

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL ; VDE
Angle
Straight Degree(s)
Centerline
0.25
Color
Natural
Contact Diameter
0.084 in.
Contact Layout
In-Line
Contact Material
Phosphor Bronze
Contact Plating
Pre-Tin
Current Rating
19 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Lock Type
Positive Lock
Mounting Hole Size
0.07 in
Mounting Type
PCB Mount ; Through Hole
Number of Circuits
4
Number of Contacts
4
Number of Rows
1
Overall Length
1.05 "
Pin Length
0.175 ”
Pin Spacing
0.25 in
Pitch
6.35 mm (0.250”) in
Primary Type
Soft Shell
Product Header
Universal MATE-N-LOK™ Connector PC Board Vertical Pin Header
Special Features
Breakaway
Standards
RoHS compliant, ELV compliant
Termination
Through Hole
Type
Header
Voltage Rating
600 V

Overview

19A, 600VAC, Soft Shell Connector
  • Nylon housing material ?PCB thru mount mounting type ?One piece housing packaging method
    These soft shell connectors have universal MATE-N-LOK connector line, and has centerline of 0.250 "