Skip to content

TE Connectivity 350827-1

Header, Conn,Interconnect System,PCB Plug,6 Cont,Thru-Hole,Breakaway,Straight

Mfr. Part #: 350827-1 / RS Stock #: 70083566

TE Connectivity

TE Connectivity 350827-1

Mfr. Part #: 350827-1
RS Stock #: 70083566

Description

Header, Conn,Interconnect System,PCB Plug,6 Cont,Thru-Hole,Breakaway,Straight

In Stock:

394

Price

Qty.

Standard Price

1

$1.14

Additional Inventory

Can ship in 10 days:

732

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL ; VDE
Angle
Straight Degree(s)
Centerline
0.25
Color
White
Contact Diameter
0.084 in.
Contact Layout
Matrix
Contact Material
Phosphor Bronze
Contact Plating
Pre-Tin
Current Rating
19 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Lock Type
Positive Lock
Mounting Hole Size
0.07 in
Mounting Type
PCB Mount ; Through Hole
Number of Circuits
6
Number of Contacts
6
Number of Rows
2
Overall Length
0.55 "
Pin Length
0.175 ”
Pin Spacing
0.25 in
Pitch
6.35 mm (0.250”) in
Primary Type
Soft Shell
Product Header
Universal MATE-N-LOK™ Connector PC Board Vertical Pin Header
Special Features
Breakaway
Standards
RoHS compliant, ELV compliant
Termination
Through Hole
Type
Plug
Voltage Rating
600 V

Overview

19A, 600VAC, Soft Shell Connector
  • Nylon housing material ?One piece housing packaging method
    These soft shell connectors have universal MATE-N-LOK, universal MATE-N-LOK II connector line, and has centerline of 0.250 "