Skip to content

TE Connectivity 4-640441-2

MTA-100 Receptacle 12 Position ClosedEnd IDC 24 AWG White

Mfr. Part #: 4-640441-2 / RS Stock #: 70042735

TE Connectivity

TE Connectivity 4-640441-2

Mfr. Part #: 4-640441-2
RS Stock #: 70042735

Description

MTA-100 Receptacle 12 Position ClosedEnd IDC 24 AWG White

In Stock:

469

Price

Qty.

Standard Price

1

$0.85

10

$0.72

25

$0.66

50

$0.61

100

$0.57

Additional Inventory

Can ship in 10 days:

594

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
4-640441-2
Angle
Straight Degree(s)
Color
White
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
5 A
Housing Material
Nylon
Insulation Diameter
0.05" (Wire) in
Number of Contacts
12
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
1.2 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
MTA-100 Connector Assembly
Special Features
Closed End
Termination
IDC
Type
Socket
Voltage Rating
250 V
Wire Size
24 AWG