Skip to content

TE Connectivity 52955-1

Terminal Spade Tongue Brass 16 to 14AWG Stud Sz. 6 Tin Blue, PLASTI-GRIP Series

Mfr. Part #: 52955-1 / RS Stock #: 70346569

TE Connectivity

TE Connectivity 52955-1

Mfr. Part #: 52955-1
RS Stock #: 70346569

Description

Terminal Spade Tongue Brass 16 to 14AWG Stud Sz. 6 Tin Blue, PLASTI-GRIP Series

In Stock:

33322

Price

Qty.

Standard Price

5000

$0.13938

Additional Inventory

Can ship in 10 days:

5000

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 5000
Multiples Of: 5000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
52955-1
Angle
Straight Right Angle Degree(s)
Color
Blue
Insulation Material
Vinyl
Material
Brass
Plating Material
Tin
Shape
Spade Tongue
Special Features
Closed Barrel
Stud Size
#6 (M3.5) in
Type
Fork Tongue
Voltage Rating
600 V
Wire Size
14-16 AWG

Overview

Product Highlights:
  • Terminal Shape: Ring Tongue
  • Receptacle Style: Straight
  • Body Style: PLASTI-GRIP
  • Barrel Type: Closed Barrel
  • Wire/Cable Type: Regular Wire