Skip to content

TE Connectivity 5796055-1

CONNECTOR, RECEPTACLE, CHAMP, 68 POS, 0.8 MM, RIGHT ANGLE, PCB, THRU-HOLE

Mfr. Part #: 5796055-1 / RS Stock #: 70085965

TE Connectivity

TE Connectivity 5796055-1

Mfr. Part #: 5796055-1
RS Stock #: 70085965

Description

CONNECTOR, RECEPTACLE, CHAMP, 68 POS, 0.8 MM, RIGHT ANGLE, PCB, THRU-HOLE

In Stock:

3

Price

Qty.

Standard Price

1

$27.29

5

$25.10

10

$22.78

Additional Inventory

Can ship in 10 days:

2

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5796055-1
Angle
Right Angle Degree(s)
Number of Contacts
68
Pitch
0.80 mm (0.031”) in
Primary Type
D-Sub
Termination
Through Hole
Type
Receptacle

Overview

TE Connectivity CHAMP 0.8mm Connectors

This shielded 0.8mm CHAMP IDC Plug requires conductor wire of 30 AWG with an outside diameter of 0.56-0.64 mm with a cable outside diameter of 7.11-7.87 mm.