Skip to content

TE Connectivity 640388-2

Connector Header, Vertical, 2-Position, Male Pin, Natural Color, MTA-156 Series

Mfr. Part #: 640388-2 / RS Stock #: 70084959

TE Connectivity

TE Connectivity 640388-2

Mfr. Part #: 640388-2
RS Stock #: 70084959

Description

Connector Header, Vertical, 2-Position, Male Pin, Natural Color, MTA-156 Series

In Stock:

150

Price

Qty.

Standard Price

1

$0.2079

Additional Inventory

Can ship in 10 days:

12614

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 150
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
640388-2
Angle
Straight Degree(s)
Application
For wire-to-board
Color
White
Connector Type
Male
Contact Centerline Spacing
0.156 in
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
7 A
Housing Color
White
Housing Material
Polyester
Mounting Hole Size
0.062 in
Mounting Type
PCB Mount
Number of Contacts
2
Number of Positions
2
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
0.312 "
Pin Length
0.125 ”
Pin Spacing
0.156 ”
Pitch
3.96 mm
Primary Type
Board Mount
Product Header
MTA-156 Connector Header Assembly
Special Features
IDC, Pinstrip
Standards
UL 94V-0 Housing Flammability Rating, RoHS Compliant, ELV Compliant
Terminal Post Length
0.125 in
Termination
Solder
Type
Header
Voltage Rating
600 V
Wire Size
26-18 AWG

Overview

Features
  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End