Skip to content

TE Connectivity 640445-5

Connector MTA-156 Male 5 Copper Alloy 7 600 0.156 in. Polyester White

Mfr. Part #: 640445-5 / RS Stock #: 70083692

TE Connectivity

TE Connectivity 640445-5

Mfr. Part #: 640445-5
RS Stock #: 70083692

Description

Connector MTA-156 Male 5 Copper Alloy 7 600 0.156 in. Polyester White

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.38

10

$0.323

25

$0.2964

50

$0.2736

100

$0.2546

500

$0.2356

Additional Inventory

Can ship in 10 days:

15911

On order:

223

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
640445-5
Angle
Straight Degree(s)
Application
For wire-to-board
Color
White
Connector Type
Male
Contact Centerline Spacing
0.156 in
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
7 A
Housing Color
White
Housing Material
Thermoplastic Polyester
Insulation Diameter
0.095” (Single Wire), 0.07” (Mass Termination Wires) in
Mounting Hole Size
0.07 in
Mounting Type
PCB Mount
Number of Contacts
5
Number of Positions
5
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
0.78 "
Pin Length
0.125 ”
Pin Spacing
0.156 in
Pitch
3.96 mm
Primary Type
Board Mount
Product Header
MTA-156 Connector Header Assembly
Special Features
IDC, Pinstrip
Standards
UL 94V-0 Housing Flammability Rating, RoHS Compliant, ELV Compliant
Terminal Post Length
0.125 in
Termination
Solder
Type
Plug
Voltage Rating
600 V
Wire Size
26-18 AWG

Overview

Features
  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End