Skip to content

TE Connectivity 640454-4

Header, Conn,Interconnect System,PCB Plug,4 Cont,Solder,MTA-100 Series,Pinstrip

Mfr. Part #: 640454-4 / RS Stock #: 70083638

TE Connectivity

TE Connectivity 640454-4

Mfr. Part #: 640454-4
RS Stock #: 70083638

Description

Header, Conn,Interconnect System,PCB Plug,4 Cont,Solder,MTA-100 Series,Pinstrip

In Stock:

24988

Price

Qty.

Standard Price

1

$0.19

10

$0.1615

25

$0.1482

50

$0.1368

100

$0.1273

500

$0.1178

1000

$0.1045

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
640454-4
Angle
Straight Degree(s)
Color
White
Connector Type
MTA-100
Contact Centerline Spacing
0.100 in
Contact Material
Copper Alloy
Contact Plating
Tin
Contact Shape
Square
Contact Termination Area Plating
Tin
Current Rating
5 A
Housing Color
White
Housing Material
Polyester
Mounting Hole Size
0.04 in
Mounting Type
PCB Mount
Number of Contacts
4
Number of Positions
4
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
0.4 "
Pin Length
0.14 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Post Size
0.025 in.
Primary Type
Board Mount
Product Header
Straight Polarized PCB Header
Special Features
Pinstrip
Standards
RoHS Compliant, ELV Compliant, UL 94V-0
Terminal Post Length
0.14 in
Termination
Solder
Type
Header
Voltage Rating
250 V

Overview

AMP Polarized Header
Wire-to-board application
Copper alloy contact, polyester housing, copper alloy solder tail