Skip to content
information
Shopping from outside North America?

TE Connectivity 640456-3

Header Friction Lock MTA-100 3 250 VAC Polyester Tin Copper Alloy Tin

Mfr. Part #: 640456-3 / RS Stock #: 70083643

TE Connectivity

TE Connectivity 640456-3

Mfr. Part #: 640456-3
RS Stock #: 70083643

Description

Header Friction Lock MTA-100 3 250 VAC Polyester Tin Copper Alloy Tin

In Stock:

19312

Price

Qty.

Standard Price

1

$0.06602

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
640456-3
Angle
Straight Degree(s)
Color
White
Connector Type
MTA-100
Contact Centerline Spacing
0.100 in
Contact Material
Copper Alloy
Contact Plating
Tin
Contact Shape
Square
Contact Termination Area Plating
Tin
Current Rating
5 A
Housing Color
White
Housing Material
Polyester
Mounting Hole Size
0.04 in
Mounting Type
PCB Mount
Number of Contacts
3
Number of Positions
3
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
0.3 "
Pin Length
0.14 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Post Size
0.025 in.
Primary Type
Board Mount
Product Header
Straight Polarized PCB Header
Special Features
Pinstrip
Standards
RoHS Compliant, ELV Compliant, UL 94V-0
Terminal Post Length
0.14 in
Termination
Solder
Type
Header
Voltage Rating
250 V

Overview

AMP Friction Back Header

Discrete wire to board ? 2-piece interconnection. Insulation displacement wire termination. - MTA Post Headers: 0.100" Centers. - Insulation: Polyester. UL94V-0 rated. Natural color. - Posts: Tin-plated copper alloy. Meets the material requirements to Table 23.1 of UL 1410 Standards for Television Receiver and Video Products (Wire-to-post connectors only). UL Recognized File No. E 28476. CSA Certified File No. LR17189.
Copper alloy contact, polyester housing, copper alloy solder tail