Skip to content

TE Connectivity 6469025-1

HM ZD PIN HDR 2 PR, HM-ZD 2PR HDR 40P 5.2MM

Mfr. Part #: 6469025-1 / RS Stock #: 70087761

TE Connectivity

TE Connectivity 6469025-1

Mfr. Part #: 6469025-1
RS Stock #: 70087761

Description

HM ZD PIN HDR 2 PR, HM-ZD 2PR HDR 40P 5.2MM

In Stock:

20

Price

Qty.

Standard Price

1

$13.73

5

$12.63

10

$11.46

50

$10.57

Additional Inventory

Can ship in 10 days:

49200

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6469025-1
Connector Style
Plug
Connector Type
Header
Contact Configuration
Compliant Pin
Contact Type
Pin
Data Rate
≤12 Gb/s Gbps
Housing Color
Gray
Housing Material
Polyester - GF
Number of Contacts
40
Number of Positions
40
Number of Rows
4
Pitch
20.3 mm (0.799”) in
Primary Type
Hard Metric
Shield Material
Phosphor Bronze
Type
Header

Overview

TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.