Skip to content

TE Connectivity 770849-3

SL-156 Series 3.96mm Pitch 3 Way 1 Row Female Straight PCB Housing

Mfr. Part #: 770849-3 / RS Stock #: 70083404

TE Connectivity

TE Connectivity 770849-3

Mfr. Part #: 770849-3
RS Stock #: 70083404

Description

SL-156 Series 3.96mm Pitch 3 Way 1 Row Female Straight PCB Housing

In Stock:

5060

Price

Qty.

Standard Price

1

$0.1818

100

$0.15453

250

$0.14544

500

$0.13817

1000

$0.1309

2500

$0.12181

5000

$0.1109

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
770849-3
Angle
Straight Degree(s)
Color
White
Housing Material
Nylon
Number of Contacts
3
Number of Rows
1
Overall Length
0.465 "
Pin Spacing
0.156 in
Pitch
3.96 mm (0.156”) in
Primary Type
Soft Shell
Product Header
SL-156 Receptacle Housing
Series
Type
Socket Housing

Overview


- Housing: Thermoplastic, UL 94V-0 rated. - Contacts: Crimp type (sold separately).