Skip to content

TE Connectivity 796634-4

Terminal Block Connector Screw Clamp Rt Angle 15A 300V 12-30AWG Green 4 Position

Mfr. Part #: 796634-4 / RS Stock #: 70087026

TE Connectivity

TE Connectivity 796634-4

Mfr. Part #: 796634-4
RS Stock #: 70087026

Description

Terminal Block Connector Screw Clamp Rt Angle 15A 300V 12-30AWG Green 4 Position

In Stock:

369

Price

Qty.

Standard Price

1

$2.80

10

$2.44

25

$2.33

50

$2.21

100

$2.10

500

$1.96

Additional Inventory

On order:

600

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized
Alternate Mfr Part Number
796634-4
Color
Green
Current Rating
15 A
Family Name
BUCHANAN Family
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
4
Pin Spacing
5.08 mm ; 0.2 in
Primary Type
PCB Mount
Shrouded
No
Termination
Socket
Type
Plug
Voltage Rating
300 V
Wire Entry
Front
Wire Size
12-30 AWG
Wire Termination Type
Screw

Overview

TE Connectivity BUCHANAN Family of Series — Terminal Block Connector System:

TE's Buchanan terminal block connector systems feature various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap. Our product line offers a wide array of fixed and pluggable terminal blocks. Wire-ready raised screws are standard on BUCHANAN terminal blocks—no need to back off the screw first, just insert the wire and drive down the screw. The lower surface and edges of the clamping plates are carefully designed to securely clamp the wire—even combinations of different wire sizes—without severing stranded wire. Extra care has been taken to produce these components without burrs on any critical clamping surface or edges.

Standoffs help rid your PCB of any remaining corrosive agents during rinsing operations, this helps prevent trapped solutions in the immediate PC pin area. Significantly reduces the risk of post-wave corrosion problems. The acid-tin plating on our terminals means more than just improved shelf-life and superior solderability and is to provide the very basis for the heart of your wire connections. Tyco Electronics Corporation has been known for its plating, especially on the tin-plated components, and has maintained stringent plating specifications to provide a better performing, more reliable product. (Terminals meet or exceed Tyco Electronics Specification 109-11-1.) Terminal blocks and interconnect components are recognized under the Component Recognition Program of Underwriters Laboratories Inc. and Certified by Canadian Standards Association.

Family Features:
  • IR Reflow compatible
  • Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations
  • All blocks are supplied with open screws which shortens the time for connection
  • The double captive screw system guards against lost screws
  • All metal parts are nonmagnetic
  • The housing material used is halogen free Polyamide 6.6 according to UL 94V-0 (self-extinguishing); operating temperature
    -40°C to +105°C
  • The housing funnel entry design enables an easier product application
  • The open bottom design facilitates the PCB washing and reduces trapping of
    soldering fumes and dirt, with better insulation
  • Available on the board mount connectors is test probe access to determine if an electrical connection has been made
  • Contacts are post tinplated with nickel under-plate which allows the product to be used in specially corrosive environments
  • Board mount connectors, as well as pc board plugs and headers, are stackable end-to-end without loss of centerline spacing
  • Terminal Block connectors are interchangeable with most existing products and pc board footprint is fully compatible with existing Industry Standards

    Applications:
  • Machine controls
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • HVAC controls
  • Garage door openers
  • Furnaces, water heaters, boilers