Skip to content

TE Connectivity 9-102974-0

PCB Breakaway Header, 0.100in, 1 Row, 40 Way, 0.11 in 3A, AMPMODU Mod II Series

Mfr. Part #: 9-102974-0 / RS Stock #: 70042461

TE Connectivity

TE Connectivity 9-102974-0

Mfr. Part #: 9-102974-0
RS Stock #: 70042461

Description

PCB Breakaway Header, 0.100in, 1 Row, 40 Way, 0.11 in 3A, AMPMODU Mod II Series

In Stock:

1088

Price

Qty.

Standard Price

1

$3.19

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1088
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
9-102974-0
Angle
Right Angle Degree(s)
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
3 A
Family Name
AMPMODU Interconnect System
Housing Material
Thermoplastic
Number of Contacts
40
Number of Rows
1
Operating Temperature
-65 to 105 °C
Pin Length
0.318 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
Single Row Unshrouded Breakaway Header
Special Features
Breakaway
Termination
Through Hole
Type
Breakaway Header

Overview

TE Connectivity AMPMODU Mod II 2.54mm Single Row Unshrouded Breakaway Headers
AMPMODU Mod II unshrouded single row PCB mounting breakaway headers with a 2.54mm centerline, solder tails and black or greem thermoplastic 94V-0 rated housings. These AMPMODU Mod II unshrouded breakaway headers are available with a vertical or right angle mounting orientation and versions for surface mounting.