Skip to content

TE Connectivity DT15-12PB

Receptacle Housing, 12-Position, Male, 13A, IP68, Plastic, Black, DT Series

Mfr. Part #: DT15-12PB / RS Stock #: 70979328

TE Connectivity

TE Connectivity DT15-12PB

Mfr. Part #: DT15-12PB
RS Stock #: 70979328

Description

Receptacle Housing, 12-Position, Male, 13A, IP68, Plastic, Black, DT Series

In Stock:

96

Price

Qty.

Standard Price

1

$6.40

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
DEUTSCH DT Connector Family
IP Rating
IP68
Material
PA GF
Mating Type
Male
Mounting Type
Through Hole
Number of Positions
6
Primary Type
Automotive
Temperature Operating Range
-55 – 125 °C [-67 – 257 °F] °C
Termination
PCB
Type
Receptacle

Overview

TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost.

Features:
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic