Skip to content

TE Connectivity HMS1201S111P

Midtex,RELAY,CRYSTAL CAN,HIGH PERFORMANCE,26.5 V,2 A,DPDT,PCB,M39016/44-035P

Mfr. Part #: HMS1201S111P / RS Stock #: 70158736

TE Connectivity

TE Connectivity HMS1201S111P

Mfr. Part #: HMS1201S111P
RS Stock #: 70158736

Description

Midtex,RELAY,CRYSTAL CAN,HIGH PERFORMANCE,26.5 V,2 A,DPDT,PCB,M39016/44-035P

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$325.88

10

$309.59

25

$293.29

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3-1617039-1
Coil Voltage
26.5 VDC
Contact Form
DPDT
Control Voltage
26.5 V
Current Rating
2 A
Function
Military ; Aerospace
Mounting Type
Through Hole
Primary Type
Signal Relays
Relay Type
Electromechanical
Termination
PCB

Overview

HMB Series Relay
Military / Aerospace half size high performance relay. The HMB series relays from TE Connectivity are hermetically sealed and switch up to 2 amps.