Skip to content

TE Connectivity RTE24048

Shrack, PCB Relay DPDT 8A 48Vdc wash tight

Mfr. Part #: RTE24048 / RS Stock #: 70288733

TE Connectivity

TE Connectivity RTE24048

Mfr. Part #: RTE24048
RS Stock #: 70288733

Description

Shrack, PCB Relay DPDT 8A 48Vdc wash tight

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4.65

10

$4.51

25

$4.41

50

$4.32

100

$4.23

250

$4.09

Additional Inventory

Can ship in 10 days:

110

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1-1393243-1
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
48 VDC
Current Rating
8 A
Function
Monostable
Mounting Type
PCB - Thru Hole
Primary Type
Power Relays
Relay Type
General Purpose
Series
Standards
CSA ; RoHS ; UL ; VDE
Termination
PCB - Thru Hole
Voltage Rating
48 V

Overview

TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages. RT1 PCB power relays are 12A, have 3.5mm pinning and are flux proof RT2 PCB power relays are 12A, have 5mm pinning and are flux proof RT3 PCB power relays are 16A, have 5mm pinning and are flux proor RTB PCB power relays are 12A, have 3.5mm pinning and are wash tight RTD PCB power relays are 16A, have 5mm pinning and are wash tight RT4 PCB power relays are 8A, have 5mm pinning and are flux proof RTE PCB power relays are 8A, have 5mm pinning and are wash tight