Skip to content

TE Connectivity S01-02-R

SolderSleeve ShieldTerminator TransBlue Polyvinylidene 16.5mmL S01 M83519 Series

Mfr. Part #: S01-02-R / RS Stock #: 70101323

TE Connectivity

TE Connectivity S01-02-R

Mfr. Part #: S01-02-R
RS Stock #: 70101323

Description

SolderSleeve ShieldTerminator TransBlue Polyvinylidene 16.5mmL S01 M83519 Series

Out of Stock

Price

Qty.

Standard Price

1

$2.11

50

$1.90

100

$1.79

250

$1.73

500

$1.67

1000

$1.58

2500

$1.48

Additional Inventory

Can ship in 10 days:

3305

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
642145-000
Cable Diameter
2.65 (0.105) mm(In.)
Color
Blue
Dimensions
0.65 in L
Inner Diameter
0.105 "
Primary Type
Solder Sleeve
Product Header
Solder Sleeve Shield Terminator
Protection Class
Sleeve, Solder
Series
Shield Diameter
1.40 (0.055) mm(In.)
Sleeve Material
Polyvinylidene Fluoride
Special Features
Immersion Resistant
Termination
Solder
Type
Shield Terminator

Overview

SolderSleeve one-step terminators provide electrical termination in a wide variety of interconnect applications. One-step terminator capabilities include terminating wires to
component terminals, ground wires to cable shields, terminating coaxial cable, and wire-to-wire splicing.