Skip to content

TE Connectivity ZH-100-1/4-0

Raychem, Heatshrink halogen free black 6.4mm

Mfr. Part #: ZH-100-1/4-0 / RS Stock #: 70298964

TE Connectivity

TE Connectivity ZH-100-1/4-0

Mfr. Part #: ZH-100-1/4-0
RS Stock #: 70298964

Description

Raychem, Heatshrink halogen free black 6.4mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4.55

10

$4.10

25

$3.99

Additional Inventory

Can ship in 10 days:

327

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3064394
Color
Black
Dimensions
46.80 in L
Inner Diameter
3.2 mm ; 6.4 mm
Material
Polyolefin (PO)
Shrink Ratio
2:01
Type
Shrink Tubing