Skip to content

TE Connectivity LR1LJR10

Resistors Metal Film Res 0.1 Ohms Pwr-Rtg 0.5 W Tol 5%Axial LR Neohm Series

Mfr. Part #: LR1LJR10 / RS Stock #: 70063937

TE Connectivity

TE Connectivity LR1LJR10

Mfr. Part #: LR1LJR10
RS Stock #: 70063937

Description

Resistors Metal Film Res 0.1 Ohms Pwr-Rtg 0.5 W Tol 5%Axial LR Neohm Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

12000

$0.19369

Additional Inventory

Minimum Qty: 12000
Multiples Of: 12000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1622598-1
Element Material
Metal Film
Packaging
Ammo Packed
Power Rating
0.5 W
Resistance
100 MegaOhms
Resistance Range
1 to 999 MegaOhms
Series
Termination
Axial Leads
Tolerance
5 %

Overview

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiraling to value. Tinned copper lead wires and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Features:
  • Superior Quality Metal Film Resistors with 1% Tolerance and Temperature Coefficients Down to 50 ppm. 3 Case Sizes Available in 0.25, 0.6 and 0.75 W. The LR1L Series is a Low Ohmic Value Range from 0.1 to 0.82 Ohm. Ideally Suited where Low Resistance and Small Size are Required
  • Metal Film Resistors Have Excellent Stability Under Load and Severe Environmental Conditions. They Exhibit Very Low Noise Current and Voltage Coefficients. They are Available in a Wide Range of Resistance Values and are Suitable for General Purpose and Precision Applications