Skip to content

Tektronix RSA306B

USB Real Time Spectrum Analyzer 9kHZ-6.2 GHz 40 MHz acquisition bandwidth

Mfr. Part #: RSA306B / RS Stock #: 70816171

Tektronix

Tektronix RSA306B

Mfr. Part #: RSA306B
RS Stock #: 70816171

Description

USB Real Time Spectrum Analyzer 9kHZ-6.2 GHz 40 MHz acquisition bandwidth

In Stock:

3

Price

Qty.

Standard Price

1

$6,300.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Bench
Display Type
No Display
Frequency
9 kHz to 6.2 GHz GHz
Includes
  • Tektronix Signalvu/PC Software
  • API Interface
  • Operating Temperature
    -10 to 55 °C
    Special Features
    Signal Analysis ; MATLAB Instrument Driver
    Type
    Spectrum Analyzer

    Overview

    The RSA306B uses your PC and Tektronix SignalVu-PC™ RF Signal Analysis Software to provide real time spectrum analysis, streaming capture and deep signal analysis capabilities for signals from 9 kHz to 6.2 GHz, all in a low-cost, highly portable package that is ideal for field, factory, or academic use. The RSA306B: a new class of instrument The RSA306B offers full-featured spectrum analysis and deep signal analysis at a price unmatched by any previous offering. Using the latest in commercial interfaces and available computing power, the RSA306B separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. Data analysis, storage and replay is performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy, and minimizes IT management issues. SignalVu-PC™ software and an API for deep analysis and fast programmatic interaction The RSA306B operates with SignalVu-PC, a powerful program that is the basis of Tektronix performance signal analyzers. SignalVu-PC offers a deep analysis capability previously unavailable in value-priced solutions. Real-time processing of the DPX spectrum/spectrogram is enabled in your PC, further reducing the cost of hardware. Customers who need programmatic access to the instrument can choose either the SignalVu-PC programmatic interface or use the included application programming interface (API) that provides a rich set of commands and measurements. A MATLAB driver for the API is available, enabling operation with MATLAB and the Instrument Control Toolbox. Key performance specifications
  • 9 kHz to 6.2 GHz frequency range covers a broad range of analysis needs
  • +20 dBm to -160 dBm measurement range
  • Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
  • Acquisition bandwidth of 40 MHz enables wideband vector analysis of modern standards
  • Minimum signal duration of 100 µsec captured with 100% probability of intercept Key features
  • Full-featured spectrum analysis capability with included Tektronix SignalVu-PC™ software
  • 17 spectrum and signal analysis measurements standard
  • Options for mapping, modulation analysis, WLAN, LTE, and Bluetooth standards support, pulse measurements, playback of recorded files, Signal Survey, and frequency/phase settling
  • Real time Spectrum/Spectrogram display to minimize time spent on transient and interference hunting
  • Application programming interface (API) included for Microsoft Windows environments
  • MATLAB instrument driver for use with Instrument Control Toolbox
  • Streaming capture records long-term events
  • Three year warranty Applications
  • Academics/education
  • Maintenance, installation and repair in the factory or field
  • Value-conscious design and manufacturing
  • Interference hunting