Skip to content

Tektronix TPSBAT

Battery, For TPS Series Oscilloscopes, TPS Series

Mfr. Part #: TPSBAT / RS Stock #: 70136832

Tektronix

Tektronix TPSBAT

Mfr. Part #: TPSBAT
RS Stock #: 70136832

Description

Battery, For TPS Series Oscilloscopes, TPS Series

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

1

Price

Qty.

Standard Price

1

$449.00

Additional Inventory

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Pack Type
Test Equipment
Chemical System
Lithium Ion
For Use With
TPS Series Oscilloscopes
Primary Type
Replacement Battery Packs
Type
Test Equipment
Weight
7 lb

Overview

The TPS2000B Series offers a distinctive range of capabilities in an
oscilloscope with controls and menus you will find familiar and easy to use.
Available in 2- or 4-channel versions, the TPS2000B Series with
IsolatedChannel™ technology provides isolation from ground and isolation
between channels allowing you to take measurements with less worry
about damaging circuitry. Battery power comes standard, making it a
natural choice for field applications. For work on power electronics, optional
software integrates commonly needed power system measurements into
the instrument, speeding up power analysis and troubleshooting.