Skip to content

Teledyne Relays CCS-32N60-S

Relay,E-Mech,Coaxial-RF,SPDT,Type N (f),28VDC,50Ohm,DC-12GHz,Type N,CCS-32/CS-32

Mfr. Part #: CCS-32N60-S / RS Stock #: 70275312

Teledyne Relays

Teledyne Relays CCS-32N60-S

Mfr. Part #: CCS-32N60-S
RS Stock #: 70275312

Description

Relay,E-Mech,Coaxial-RF,SPDT,Type N (f),28VDC,50Ohm,DC-12GHz,Type N,CCS-32/CS-32

Out of Stock

Price

Qty.

Standard Price

5

$432.31

50

$410.69

125

$389.08

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPDT
Contact Voltage Rating
28 VDC
Function
High Frequency
Gender
Female
Mounting Type
Panel Mount
Operating Frequency
12 Hz
Operation
Failsafe
Primary Type
Signal Relays
Relay Type
Electromechanical
Termination
Type N Female
Voltage Rating
28 V

Overview

Teledyne - CCS32 Series
Teledyne CCS32/CS32 is a broadband, SPDT, electromechanical, coaxial switch designed to switch a microwave signal from a common input to either of two outputs. The small switches incorporate Type N or TNC connectors. The CCS32/CS32 Series switch is offered with a failsafe actuator. This design is compatible with the two most common mounting hole patterns.