Skip to content

Telemecanique Sensors RF3930

Reflective Tape,White,Retroreflective Sensors,12"x3"x1/64",670X,Paper,150degF

Mfr. Part #: RF3930 / RS Stock #: 70662303

Telemecanique Sensors

Telemecanique Sensors RF3930

Mfr. Part #: RF3930
RS Stock #: 70662303

Description

Reflective Tape,White,Retroreflective Sensors,12"x3"x1/64",670X,Paper,150degF

In Stock:

17

Price

Qty.

Standard Price

1

$7.03

20

$6.54

50

$6.33

100

$6.12

250

$5.91

500

$5.69

1000

$5.48

Additional Inventory

On order:

55

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Dimensions
0.00 in W X 12.00 in L
For Use With
Retroreflective Sensors
Luminous Intensity
670X cd/m2
Material
Paper
Maximum Operating Temperature
150 °F ; 65.6 °C
Series
Shape
Rectangular
Tape Thickness
1/64” (0.4mm) ; 0.016” (0.4mm)
UPC Code
785901594826

Overview

In addition to flat photoelectric sensor reflectors, you can also find reflective tape to increase brightness in dark environments. Here are some important details for Telemecanique Sensors Reflective Tape. Length: 12", Material: Paper, Color: White.

  • Item: Reflective
  • Tape For Use With: Retroreflective Sensors
  • Color: White
  • Material: Paper
  • Shape: Rectangular