Telemecanique Sensors SGA8179L05
Switch, Proximity, SPST, 25VA, Magnet actuator, UL E42259
Mfr. Part #: SGA8179L05 / RS Stock #: 70332090
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$217.82
5
$202.57
10
$193.86
25
$185.15
Additional Inventory
On order:
3
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Cable Length
5 m
Connection Type
Cable 2-Wire
Current Rating
1 A
Output
SPST-NO
Primary Type
Magnetic Proximity Sensors
UPC Code
785901092001