Skip to content

Telemecanique Sensors XCKS149

IP65 Snap Action Limit Switch, Lever, Plastic, NO/NC, 240V

Mfr. Part #: XCKS149 / RS Stock #: 70378848

Telemecanique Sensors

Telemecanique Sensors XCKS149

Mfr. Part #: XCKS149
RS Stock #: 70378848

Description

IP65 Snap Action Limit Switch, Lever, Plastic, NO/NC, 240V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$59.96

5

$56.96

10

$53.96

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Contact Form
1 NC + 1 NO
Family Name
OsiSense XC
Operation
Snap Action
Series
Termination
Screw
UPC Code
3389110455014
Voltage Rating
240 V

Overview

Telemecanique Sensors | XCKS Series – OsiSense™ XC Standard Limit Switches:

The new OsiSense XCKS limit switches range, with 2 integrated contacts, offers “all-in-one", ready to use products. OsiSense XCKS limit switch provides even more reliably in a variety of demanding applications, including construction lifts, injection and molding presses, conveying and others. The variable composition range expands the offer up to 4 contacts and choice among 18 different actuators. 2 and 3 snap action and slow break contact blocks, with positive opening operation, are interchangeable between the Compact design XCKD and XCKP and Classic XCKJ, XCKS, XCKM and XCKL ranges.

Features:
  • Robust, proven design, engineered to withstand heavy shock impact
  • Enhanced water-resistance to immersion and from strong jets of water
  • Strong mounting with use of four screws. Easy to install and use.
  • Degree of protection: IP66, IP67, IK05
  • Compliant with: EN/IEC 60947-5-1, UL508, CSA C22-2 no. 14, CCC, EAC
  • Conforming to IEC 60947-5-1 Appendix C
  • Utilization categories AC-15 and DC-13
  • Maximum operating rate: 3600 operating cycles/hour
  • Load factor: 0.5
  • Protective treatment Standard version: “TC"
  • Ambient air temperature For operation: - 25…+ 70°C. For storage: - 40…+ 70°C
  • Shock resistance 25 gn (18 ms) conforming to IEC 60068-2-27 except head ZCE08: 15 gn (18 ms)
  • Electric shock protection Class I conforming to IEC 61140 and NF C 20-030
  • Resistance across terminals ≤ 25 mΩ conforming to IEC 60255-7 category 3
  • Short-circuit protection 6 A cartridge fuse type gG (gl)
  • Snap action contact: 0.01 m/minute, slow break contact: 6 m/minute