Skip to content

Telemecanique Sensors XS612B1PBL2

Inductive Proximity Sensor 12Mm 12-48 Vdc, Ss, 1 Nc, Pnp, 4Mm, Cable

Mfr. Part #: XS612B1PBL2 / RS Stock #: 70008231

Telemecanique Sensors

Telemecanique Sensors XS612B1PBL2

Mfr. Part #: XS612B1PBL2
RS Stock #: 70008231

Description

Inductive Proximity Sensor 12Mm 12-48 Vdc, Ss, 1 Nc, Pnp, 4Mm, Cable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$63.91

5

$62.00

10

$61.04

25

$60.08

50

$59.12

100

$57.52

Additional Inventory

On order:

2

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
IP Rating
IP67
Measurement Range
4 mm
Mounting Type
M12 x 1 Threaded
Output
PNP
Primary Type
Inductive Proximity Sensors
Series
Supply Voltage
48 VDC
Switching Current
200 mA
Termination
Wired Connector
UPC Code
785901520429

Overview

10 to 58 VDC Supply Voltage, 200 mA Current Consumption, Sensors
Ambient temperature range -25 to +70°C

  • Max. Output Current: 200 mA
  • Temperature Range: -25°C to +70°C
  • Shielded Sensors
  • Metal, Threaded Enclosure