Skip to content

Telemecanique Sensors ZCP21

Compact Snap Action Limit Switch 1NC+1NO ZCP Series

Mfr. Part #: ZCP21 / RS Stock #: 70006939

Telemecanique Sensors

Telemecanique Sensors ZCP21

Mfr. Part #: ZCP21
RS Stock #: 70006939

Description

Compact Snap Action Limit Switch 1NC+1NO ZCP Series

In Stock:

45

Price

Qty.

Standard Price

1

$32.07

5

$29.50

10

$27.26

50

$24.69

Additional Inventory

On order:

43

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
No Actuator
Contact Form
1 NC + 1 NO
Head Type
Wobble Head
IP Rating
IP67
Material
Plastic
Mounting Type
Panel Mount
Operation
Snap Action
Series
Special Features
Boot Seal
Termination
Screw
Type
Limit
UPC Code
785901290384

Overview

More than 5,000 interchangeable possible configurations. One type of metal operating head for five available different bodies. Modularity also in connections and contacts. Features:
  • Plastic or Metal Enclosure Options
  • Distance Between Mounting Holes: 20 mm
  • Sealing: IP66 and IP67, When Properly Assembled
  • Body Dimensions (W × D × H, mm): 30 × 30 × 73 For A Complete Switch: 1. Choose the Body and Contact Configuration 2. For the Compact Body, Choose a Cable Gland 3. Select the Operating Head 4. Select a Lever, if Required