Skip to content

Testo 0602 0993

Surface Probe 90Degrees Fast Action Type K

Mfr. Part #: 0602 0993 / RS Stock #: 74240599

Testo

Testo 0602 0993

Mfr. Part #: 0602 0993
RS Stock #: 74240599

Description

Surface Probe 90Degrees Fast Action Type K

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$291.47

5

$273.98

10

$265.24

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
4029547003493
Weight
0.4334 lbs

Overview

Fast response time (3 seconds) thanks to the thermocouple strip The surface temperature probe (thermocouple type K) features a thermocouple strip, which guarantees a short response time and enables measurements to be carried out on uneven surfaces. Thanks to the angled probe tube, you can also carry out measurements in inaccessible areas. Additional benefit: since the handle is located at an angle to the temperature source, even very high temperatures can be measured safely and reliably.

The probe can be used for the following applications, amongst others:
  • Detection of thermal bridges in walls
  • Maintenance and checking of machinery
  • Process monitoring of production steps
  • Adjustment of heating systems (radiators, pipes, boilers)
  • Quality checks