Skip to content

TORK EWZ103

Digital Timer, Astronomic 7 Day, 1 Channel, 30A, 120/277V, DPST, EW Series

Mfr. Part #: EWZ103 / RS Stock #: 72120797

TORK

TORK EWZ103

Mfr. Part #: EWZ103
RS Stock #: 72120797

Description

Digital Timer, Astronomic 7 Day, 1 Channel, 30A, 120/277V, DPST, EW Series

In Stock:

2

Price

Qty.

Standard Price

1

$377.81

10

$358.92

25

$340.03

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
DPST
Color
Tan
Contact Current Rating
40 A
Contact Form
DPST
Enclosure Rating
NEMA 3R
Frequency
50-60 Hz
Input Voltage Range
120 VAC V ; 277 VAC V
Mounting Type
Wall Mount
Number of Channels
1
Operating Temperature
-40 to 149 °F
Series
Supply Voltage
120 VAC
Timing Range
0 to 7 Day
Type
7 Day Astronomic Time Switch - 1 Channel

Overview

32 ON/OFF set points repeat each day. Minimum setting 1 minute. Daylight savings. SunSetAstronomicAL, Manual Override, Power outage backup, Indoor/Outdoor plastic case

1 Channel, 7 Day Digital time switch