Skip to content

TRACO Power TBLC 50-124

AC-DC Power Supply, 24V, 2.1A, 85-264V, TBLC Series

Mfr. Part #: TBLC 50-124 / RS Stock #: 71021608

TRACO Power

TRACO Power TBLC 50-124

Mfr. Part #: TBLC 50-124
RS Stock #: 71021608

Description

AC-DC Power Supply, 24V, 2.1A, 85-264V, TBLC Series

In Stock:

7

Price

Qty.

Standard Price

1

$87.77

5

$83.39

10

$79.88

25

$76.37

50

$72.86

100

$69.35

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
2.1 A
Output Power
50 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
Type
Industrial

Overview

Traco Power TBLC Series - 6 to 90 Watt Industrial Power Supplies:

This new DIN-Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Additionally, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth. Their dimensions comply to the DIN 43 880 standard.

Features:
  • High power density in low profile case, module depth only 55 mm
  • For distributed power, suitable for mounting in domestic installation panels
  • Low output ripples and spikes
  • Very high efficiency and low stanby current -> compliance to ECO-Standard
  • Suitable for houshold appliance and industrial applications
  • UL 1310 class II, NEC class 2 compliance and UL 508 listed
  • Universal input range 85 to 264 VAC
  • Operating temperature range: -25°C to +70°C max.
  • Short circuit and overload protection
  • Adjustable output voltage and DC-OK indicator LED