Skip to content

TRACO Power TEN 50-2415WI

TRACOPOWER Iso DC-DC Converter,Vin 18 to 36Vdc,Vout 24Vdc,I/O isolation 1500Vdc

Mfr. Part #: TEN 50-2415WI / RS Stock #: 70422196

TRACO Power

TRACO Power TEN 50-2415WI

Mfr. Part #: TEN 50-2415WI
RS Stock #: 70422196

Description

TRACOPOWER Iso DC-DC Converter,Vin 18 to 36Vdc,Vout 24Vdc,I/O isolation 1500Vdc

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$98.08

20

$94.16

30

$92.20

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Output
24VDC@2.08A
Output Power
49.9 W
Output Voltage
24 VDC
Series

Overview

Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series
The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.