Skip to content

TRACO Power TOP 200-148

Power Supply, AC-DC, 200W,1 ,Embedded Switch Mode (SMPS),48V dc,4.2A

Mfr. Part #: TOP 200-148 / RS Stock #: 70421727

TRACO Power

TRACO Power TOP 200-148

Mfr. Part #: TOP 200-148
RS Stock #: 70421727

Description

Power Supply, AC-DC, 200W,1 ,Embedded Switch Mode (SMPS),48V dc,4.2A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$108.37

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Number of Outputs
1
Output Current
4.2 A
Output Power
200 W
Output Voltage
48 VDC
Primary Type
AC-DC
Series
Type
Embedded