Skip to content

TRACO Power TSR 1-24120

TRACOPOWER Switching Regulator, 15 - 36V dc Input, 12V Output, 1A

Mfr. Part #: TSR 1-24120 / RS Stock #: 70421387

TRACO Power

TRACO Power TSR 1-24120

Mfr. Part #: TSR 1-24120
RS Stock #: 70421387

Description

TRACOPOWER Switching Regulator, 15 - 36V dc Input, 12V Output, 1A

In Stock:

80

Price

Qty.

Standard Price

1

$6.15

10

$5.84

25

$5.72

50

$5.60

100

$5.47

250

$5.35

500

$5.23

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

1A Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. These DC to DC converters are up to 96% efficient, which allows full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.