Skip to content

Tripp Lite N002-001-BL

Tripp Lite 1ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 1

Mfr. Part #: N002-001-BL / RS Stock #: 70590270

Tripp Lite

Tripp Lite N002-001-BL

Mfr. Part #: N002-001-BL
RS Stock #: 70590270

Description

Tripp Lite 1ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 1

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.40

50

$2.24

100

$2.14

250

$2.07

500

$2.00

1000

$1.90

2500

$1.80

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
1 Ft.
Color
Blue
Connector A
RJ45 (Male)
Connector B
RJ45 (MALE)
Connector Type Cable end 1
RJ45 (MALE)
Connector Type Cable end 2
RJ45 (MALE)
Jacket Color
Blue
Jacket Material
PVC
Number of Connectors
2
Series
Shielding
UTP
Stranding
Stranded Copper
UPC Code
037332125309
Warranty
Limited Lifetime

Overview

Features:

  • Premium cabling for Category 5 and 5e applications, rated for 350 MHz/1 Gbps communications
  • IEEE 802.3ab
  • PVC 4-pair stranded UTP
  • Features boots with integral strain-relief and RJ45 (Male) connectors