Skip to content

Tripp Lite N002-020-BL

Tripp Lite 20ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 20

Mfr. Part #: N002-020-BL / RS Stock #: 70590332

Tripp Lite

Tripp Lite N002-020-BL

Mfr. Part #: N002-020-BL
RS Stock #: 70590332

Description

Tripp Lite 20ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 20

In Stock:

45

Price

Qty.

Standard Price

1

$7.80

25

$7.25

50

$6.94

100

$6.71

250

$6.47

500

$6.16

1000

$5.85

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
20 Ft.
Color
Blue
Connector A
RJ45 (Male)
Connector B
RJ45 (MALE)
Connector Type Cable end 1
RJ45 (MALE)
Connector Type Cable end 2
RJ45 (MALE)
Jacket Color
Blue
Jacket Material
PVC
Series
Shielding
UTP
Stranding
Stranded Copper
Type
Network (Cat 5/6) Cables
UPC Code
037332172808
Warranty
Limited Lifetime

Overview

Features:
  • Premium cabling for Category 5 and 5e applications—rated for 350 MHz/1 Gbps communications
  • IEEE 802.3ab
  • PVC 4-pair stranded UTP
  • All cables feature boots with integral strain-relief and RJ45 (Male) connectors