Skip to content

Tripp Lite N002-025-BL

Tripp Lite 25ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 25

Mfr. Part #: N002-025-BL / RS Stock #: 70590335

Tripp Lite

Tripp Lite N002-025-BL

Mfr. Part #: N002-025-BL
RS Stock #: 70590335

Description

Tripp Lite 25ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 25

In Stock:

1

Price

Qty.

Standard Price

1

$8.37

25

$7.79

50

$7.45

100

$7.20

250

$6.95

500

$6.61

1000

$6.28

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
25 Ft.
Color
Blue
Connector A
RJ45 (Male)
Connector B
RJ45 (MALE)
Connector Type Cable end 1
RJ45 (MALE)
Connector Type Cable end 2
RJ45 (MALE)
Jacket Color
Blue
Jacket Material
PVC
Series
Shielding
UTP
Stranding
Solid Copper
UPC Code
037332012944
Warranty
Limited Lifetime

Overview

Features:

  • Premium cabling for Category 5 and 5e applications—rated for 350 MHz/1 Gbps communications
  • IEEE 802.3ab
  • PVC 4-pair stranded UTP
  • All cables feature boots with integral strain-relief and RJ45 (Male) connectors