Skip to content

Tripp Lite N201-002-BL

Cable, Cat6, Gigabit, Snagless Molded Patch Cable, RJ45 M/M, 2 ft, Blue

Mfr. Part #: N201-002-BL / RS Stock #: 70324332

Tripp Lite

Tripp Lite N201-002-BL

Mfr. Part #: N201-002-BL
RS Stock #: 70324332

Description

Cable, Cat6, Gigabit, Snagless Molded Patch Cable, RJ45 M/M, 2 ft, Blue

In Stock:

60

Price

Qty.

Standard Price

1

$4.94

25

$4.54

50

$4.30

100

$4.10

250

$3.90

500

$3.70

1000

$3.51

Additional Inventory

On order:

74

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
14 Ft.
Connector Type Cable end 1
RJ45 (MALE)
Connector Type Cable end 2
RJ45 (MALE)
Jacket Color
White
Jacket Material
PVC
Series
Shielding
UTP
Stranding
Stranded Copper
Type
Network (Cat 5/6) Cables
UPC Code
037332116437

Overview

Flange Mount Twin Fused IEC Inlets.

Features:

  • EN60 320-1 Standard Sheet C14 Class I
  • Cold Condition
  • Twin Fused, 5mm x 20mm fuses
  • Choice of Termination depending on part code: /28 - 2.8mm Solder Tag, /48 - 4.8mm Tab, /PC - PCB Spills
  • Insulation Boot for rear of connector available separately (part code 14317) for all versions except PCB Mount
  • Retaining Clip KT0009 available separately for all versions except PCB Mount to prevent accidental removal of mating connector (for use with PX0587 Female Connector only)
  • Mate with PX0587, PX0587/SE, PX0588