Skip to content

Tripp Lite P024-003-13A

3ft Power Extension Cord 16AWG 13A 120V5-15R to 5-15P 3

Mfr. Part #: P024-003-13A / RS Stock #: 70590900

Tripp Lite

Tripp Lite P024-003-13A

Mfr. Part #: P024-003-13A
RS Stock #: 70590900

Description

3ft Power Extension Cord 16AWG 13A 120V5-15R to 5-15P 3

In Stock:

13

Price

Qty.

Standard Price

1

$6.67

25

$6.20

50

$5.93

100

$5.73

250

$5.53

500

$5.27

1000

$5.00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3 ft
Conductor Size
16 AWG
Connector A
NEMA 5-15P
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
NEMA 5-15R
Connector Type Cable end 1
5-15R
Connector Type Cable end 2
5-15P
Jacket Color
Black
Number of Conductors
3
Series
UPC Code
037332180582
Warranty
Limited Lifetime

Overview

Features:

  • 3 ft. 5-15R to 5-15P Medium Duty Power Extension Cord
  • 3 x 16AWG, 13A, 120V, SJT
  • UL listed