Skip to content

Tripp Lite P583-006-BK

Tripp Lite Mini DisplayPort to DisplayPort 1.2 Adapter Cable 4K @ 60Hz 6ft

Mfr. Part #: P583-006-BK / RS Stock #: 71308922

Tripp Lite

Tripp Lite P583-006-BK

Mfr. Part #: P583-006-BK
RS Stock #: 71308922

Description

Tripp Lite Mini DisplayPort to DisplayPort 1.2 Adapter Cable 4K @ 60Hz 6ft

In Stock:

3

Price

Qty.

Standard Price

1

$11.31

10

$10.75

25

$10.52

50

$10.29

100

$10.07

250

$9.84

500

$9.62

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

The P583-006-BK Mini DisplayPort to DisplayPort 4K @ 60 Hz Adapter Cable (M/M) connects an mDP- or Thunderbolt-enabled computer or laptop to the DisplayPort input on a monitor, television or projector. No separate power adapter is required, and this black six-foot cable meets DisplayPort 1.2 standards. It lets you play digital video and audio from your mDP computer on your existing DisplayPort display without having to buy a new mDP monitor.

Recommended for displaying 4K x 2K video on a large monitor or digital sign, the P583-006-BK supports Ultra High Definition video resolutions up to 4096 x 2160 at 60 Hz. Its locking DisplayPort connector prevents the cable from becoming accidentally dislodged. The cable supports HBR2 bandwidth up to 21.6 Gbps.

Gold-plated connectors and contacts resist corrosion, provide maximum conductivity and minimize data loss. Integral strain relief gives the cable extra flexibility, reduces stress, and helps the cable and connectors move freely without cracking. The uni-directional cable only transmits from an mDP source to a DisplayPort monitor. It’s backward compatible with previous DisplayPort versions.

Features:
  • Sends Ultra High Definition Mini DisplayPort Audio/Video to DisplayPort Monitor
  • Connects mDP or Thunderbolt computer or laptop to DisplayPort monitor, TV or projector
  • Recommended for displaying video on large monitor or digital sign
  • No separate power adapter required
  • Vibrant Video Quality
  • Supports UHD video resolutions up to 4096 x 2160 (4K x 2K) @ 60 Hz
  • Meets DisplayPort 1.2 standards
  • Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6 Gbps
  • Backward compatible with previous DisplayPort versions
  • Superior Materials for Superior Performance
  • Locking DisplayPort connector prevents accidental disconnection
  • Gold-plated connectors and contacts for maximum conductivity and minimum data loss
  • Integral strain relief reduces stress and adds flexibility