Skip to content

Tripp Lite PDUMH30HV

Tripp Lite PDU Metered 208V / 240V 30A 16 C13; 2 C19 L6-30P Horizontal 2URM

Mfr. Part #: PDUMH30HV / RS Stock #: 70591218

Tripp Lite

Tripp Lite PDUMH30HV

Mfr. Part #: PDUMH30HV
RS Stock #: 70591218

Description

Tripp Lite PDU Metered 208V / 240V 30A 16 C13; 2 C19 L6-30P Horizontal 2URM

In Stock:

8

Price

Qty.

Standard Price

1

$478.76

5

$440.46

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Compatibility
50 Hz ; 60 Hz
Construction Material
Metal
Cord Length
12 ft
Current Rating
30 A
Humidity
5 to 95 %RH
Nominal Voltage
200 V ; 208 V ; 240 V
Overload
Two 20A breakers protect 9 outlets each
Plug Type
NEMA L6-30P
Series
Shipping Weight
7.7 lbs
Storage Temperature
5 to 122F (-15 to 50C) °C
Type
PDU
UPC Code
037332159021
Warranty
2 Years Limited

Overview

Features:
  • Metered single phase 30A 208/240V 2U horizontal rackmount PDU
  • Two built-in meters report output current in amps for each load bank
  • Attached 12ft / 3.6m cord with NEMA L6-30P input plug
  • 18 total outlets (16 C13, 2 C19)
  • Reversible housing, 2U 208/240V rackmount metered PDU
  • TAA Compliant