Skip to content

Tripp Lite U023-006

Tripp Lite 6ft USB 2.0 A/B Gold Device Cable Ferrite Chokes A Male B Male

Mfr. Part #: U023-006 / RS Stock #: 70396335

Tripp Lite

Tripp Lite U023-006

Mfr. Part #: U023-006
RS Stock #: 70396335

Description

Tripp Lite 6ft USB 2.0 A/B Gold Device Cable Ferrite Chokes A Male B Male

In Stock:

139

Price

Qty.

Standard Price

1

$6.43

25

$5.98

50

$5.73

100

$5.53

250

$5.34

500

$5.08

1000

$4.83

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connector A
USB-A (Male)
Connector B
USB B (MALE)
Series
UPC Code
037332156624
Warranty
Limited Lifetime

Overview


  • USB 2.0 certified
  • Supports faster data transfer rate (1.5 to 480 Mbps) for low speed and high speed devices including multimedia applications
  • Premium double-shielded cables with tinned copper braid and aluminum Mylar foil, Ferrite chokes
  • Gold plated connectors and gold plated copper contacts for superior conductivity.
  • Molded connectors and integral strain relief for extra durability and long life.