Tripp Lite U024-010
USB GOLD EXT. CABLE; USB 2.0, A(M/F);10 FT
Mfr. Part #: U024-010 / RS Stock #: 70101692
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.12
25
$5.69
50
$5.45
100
$5.26
250
$5.08
500
$4.84
1000
$4.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
10 ft
Cable Type
USB 2.0
Color
Black
Connector A
USB-A (Male)
Connector B
USB A (FEMALE)
Connector Type Cable end 1
USB Type-A Female
Connector Type Cable end 2
USB Type A Plug
Type
USB
UPC Code
037332116543
Warranty
Limited Lifetime
Overview
Features:
? Extend distances of USB 2.0 cables with this extension cable
? Supports faster data transfer rates (1.5 to 480 Mbps) for low speed and high speed devices, especially multimedia applications
? Premium double-shielded cables with tinned copper braid and aluminum Mylar foil feature twisted 28/24 AWG data lines
? Gold plated connectors provide superior conductivity
? Extend distances of USB 2.0 cables with this extension cable
? Supports faster data transfer rates (1.5 to 480 Mbps) for low speed and high speed devices, especially multimedia applications
? Premium double-shielded cables with tinned copper braid and aluminum Mylar foil feature twisted 28/24 AWG data lines
? Gold plated connectors provide superior conductivity