Tripp Lite UR024-006
Double Ended In-Series, USB A Plug to USB A Plug Receptacle, 1.82m, UR024 Series
Mfr. Part #: UR024-006 / RS Stock #: 70332665
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.42
25
$7.91
50
$7.70
100
$7.49
250
$7.28
500
$7.07
1000
$6.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6 ft
Cable Type
Double Ended In-Series
Color
Black
Conductor Material
Gold Plated Copper
Conductor Size
28 to 24 AWG
Connector A
Reversible USB-A (Male)
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
USB A (FEMALE)
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Type A Plug Receptacle
Insulation Material
Foil
Jacket Color
Black
Number of Conductors
1
Shielding
Foil
Storage Temperature
-20/+80° C (-4 to 176° F) °C
Type
USB
UPC Code
037332179593
Warranty
Limited Lifetime
Overview
This 6-ft USB extension cable features a Universal / Reversible, A-Male connector, and is manufactured using USB2.0 cable. Universal / Reversible
connector allows the cable to be plugged in any direction. This cable is backwards compatible and can also be used with the older USB 1.1 cables.
Made with superior foil shielding for reliable error-free data communications. Features nickel plated connectors and gold plated copper contacts for
superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life. The significantly
faster data transfer rates of USB 2.0 (up to 480 Mbps) makes it perfect for multimedia applications.
System Requirements
Any USB device requiring a USB cable
USB2.0 performance only when used with USB2.0 device and USB2.0 controller
Package Includes
Universal Reversible USB 2.0 A-Male to A-Female Extension Cable - 6ft
Features
6ft, USB 2.0 A-Male to A-Female Extension, with Universal / Reversible A Male connector
USB 2.0 compliant, to 480Mbps transfer rates
Backward compatible with previous USB generations
Gold plated contacts and molded ends provide a lifetime of use
28AWG Data Pair, 24AWG Power pair