Skip to content

Turck FGEN-XSG16-4001

Compact Multiprotocol I/O Module For Ethernet 16 Digital Pnp Inputs

Mfr. Part #: FGEN-XSG16-4001 / RS Stock #: 70834818

Turck

Turck FGEN-XSG16-4001

Mfr. Part #: FGEN-XSG16-4001
RS Stock #: 70834818

Description

Compact Multiprotocol I/O Module For Ethernet 16 Digital Pnp Inputs

In Stock:

2

Price

Qty.

Standard Price

1

$778.75

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6825420
Series

Overview

Compact multiprotocol I/O module for Ethernet, 16 configurable digital channels, pnp inputs / outputs 2 A, Input diagnostics per port, Output diagnostics per channel, Two freely selectable digital signals per port, , 7/8", 4-pin, for power supply, Fibre-glass reinforced PA6 housing, Vibration and shock-resistant, Encapsulated module electronics, Metal connectors, Degree of protection IP67