Skip to content

Turck IM1-22EX-R

Amplifier, Isolating Switching, 2 Channel, 8.2 VDC, NAMUR, M7541231, IM1 Series

Mfr. Part #: IM1-22EX-R / RS Stock #: 70035455

Turck

Turck IM1-22EX-R

Mfr. Part #: IM1-22EX-R
RS Stock #: 70035455

Description

Amplifier, Isolating Switching, 2 Channel, 8.2 VDC, NAMUR, M7541231, IM1 Series

In Stock:

112

Price

Qty.

Standard Price

1

$266.00

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7541231
Enclosure Rating
IP20
Input Type
Universal
Mounting Type
DIN Rail/Panel Mount
Number of Outputs
2
Output Type
Relay
Series
Special Features
2 Channel
Supply Voltage
20 to 250 VAC ; 20 to 125 VDC
Termination
Screw

Overview

IM1 Isolating Switching Amplifier
Professional range of galvanically isolated switching amplifiers for the transmission of binary switching signals. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installled in a comprehensive range of applications