Skip to content

Turck MFKS 3F-2

MFKS 3F-2, U-54224

Mfr. Part #: MFKS 3F-2 / RS Stock #: 70842881

Turck

Turck MFKS 3F-2

Mfr. Part #: MFKS 3F-2
RS Stock #: 70842881

Description

MFKS 3F-2, U-54224

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$22.90

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U-54224
Application
Industrial
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M8 Female
Number of Wires
3
Series
Type
Receptacle
Wire Size
24 AWG

Overview

Actuator and Sensor Receptacle, Rear Mount, , Female M8 picofast Receptacle, M8, Female, 3-pin, Mounting thread: 7/16”-20UNF