Skip to content

Turck WFKD6-PCBH

Connector, M12 Female Receptacle, Panel Mount, 6 Pins, PCB, U2-05700

Mfr. Part #: WFKD6-PCBH / RS Stock #: 70462203

Turck

Turck WFKD6-PCBH

Mfr. Part #: WFKD6-PCBH
RS Stock #: 70462203

Description

Connector, M12 Female Receptacle, Panel Mount, 6 Pins, PCB, U2-05700

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$30.26

5

$27.84

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M12
Connector Type
Socket
Number of Positions
6
Primary Type
M12
Series
Type
Socket