Skip to content

VCC (Visual Communications Company) 2330QD1

Indicator Panel Mount Neon Mnt-Sz 1.276x0.395" Snap-Fit Red 105-125VAC

Mfr. Part #: 2330QD1 / RS Stock #: 70130159

VCC (Visual Communications Company)

VCC (Visual Communications Company) 2330QD1

Mfr. Part #: 2330QD1
RS Stock #: 70130159

Description

Indicator Panel Mount Neon Mnt-Sz 1.276x0.395" Snap-Fit Red 105-125VAC

Out of Stock

Price

Qty.

Standard Price

1

$6.82

5

$6.28

10

$5.80

100

$5.46

1000

$5.12

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bezel
Polished Stainless Steel
Color
Red
Finish
Black
Lamp Type
Incandescent
Lens Material
Polycarbonate
Mounting Hole Diameter
0.32 in ; 0.1 in
Mounting Hole Size
1.276 in in ; 32.4 mm in
Operating Voltage
105 to 125 V
Product Header
2330QD Series Non-Relampable Neon Indicator Light
Supply Voltage
115 VAC
Tab Terminal Length
0.25
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
105 to 125 V

Overview

Features:
  • Mounting: Will snap-fit into .032/.100 thick panel, use speednut for other panel thicknesses.
  • Terminals: Quick-connect, tinned brass.
  • Lens: Polycarbonate
  • Bezel: Polished stainless steel.