Skip to content

VCC (Visual Communications Company) 4307T1

LED Red 0.07 in. 1.65 mm 0.115 in. Diffused 0.055/0.050 in.

Mfr. Part #: 4307T1 / RS Stock #: 70129929

VCC (Visual Communications Company)

VCC (Visual Communications Company) 4307T1

Mfr. Part #: 4307T1
RS Stock #: 70129929

Description

LED Red 0.07 in. 1.65 mm 0.115 in. Diffused 0.055/0.050 in.

Out of Stock

Price

Qty.

Standard Price

1000

$0.248

10000

$0.24304

25000

$0.2356

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Dimensions
0.12 in H
Lens Diameter
0.07 in
Lens Style
Diffused
Mounting Hole Diameter
1.65 mm

Overview

4307T Series Solid State LED Lamps-Sub Miniature, Red Color
  • High intensity light output ?Wide viewing angle ?Low profile package
    Will snap-fit into 0.500/0.505 in. Dia. hole in panels 0.020/0.100 thick. Push-on speednut SN0461 also available.