Skip to content

Vishay Dale RH0501R200FC02

Resistor,Wirewound,Res 1.2 Ohms,Pwr-Rtg 5 W,Tol 1%,Lug,Alum Housed,Military

Mfr. Part #: RH0501R200FC02 / RS Stock #: 70205517

Vishay Dale

Vishay Dale RH0501R200FC02

Mfr. Part #: RH0501R200FC02
RS Stock #: 70205517

Description

Resistor,Wirewound,Res 1.2 Ohms,Pwr-Rtg 5 W,Tol 1%,Lug,Alum Housed,Military

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$47.60

25

$45.20

50

$42.84

100

$40.44

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Family Name
RH, NH Family
Package Type
Aluminum Housed
Power Rating
5 W
Resistance
1.2 Ohms
Resistance Range
0 to 999 Ohms
Series
Special Features
Military
Termination
Solder Lugs
Tolerance
1 %

Overview

The Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount have a complete welded and molded construction for total environmental protection. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.


Features:
-? Molded construction for total environmental= protection
-? Complete welded construction
-? Meets applicable requirements of MIL-PRF-18546
-? Available in non-inductive styles (type NH) with
-? Ayrton-Perry winding for lowest reactive components
-? Mounts on chassis to utilize heat-sink effect
-? Excellent stability in operation (< 1 % change in resistance)
-? MIL-PRF-18546 qualified, type RE resistors